66108-7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 3.676
Unit Price: 1,11000 €
Datasheet

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,51684 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 13.537
Unit Price: 1,15000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.425
Unit Price: 0,87000 €
Datasheet

Direct


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 0,58295 €
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66108-7

DigiKey Part Number
17-66108-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
66108-7
Description
CONN SOCKET 24-26AWG GOLD CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 24-26 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66108-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-26 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.0000,51684 €31.010,40 €
Manufacturers Standard Package
Unit Price without VAT:0,51684 €
Unit Price with VAT:0,61504 €