



650916-5 | |
|---|---|
DigiKey Part Number | A29005-ND |
Manufacturer | |
Manufacturer Product Number | 650916-5 |
Description | CONN DIN PLUG 48POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 650916-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,61400 € | 26,14 € |
| 30 | 2,41867 € | 72,56 € |
| 60 | 2,30300 € | 138,18 € |
| 120 | 2,19308 € | 263,17 € |
| 270 | 2,07107 € | 559,19 € |
| 510 | 1,98024 € | 1.009,92 € |
| 1.020 | 1,88577 € | 1.923,49 € |
| 2.520 | 1,76930 € | 4.458,64 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |


















