



5536484-5 | |
|---|---|
DigiKey Part Number | A108228-ND |
Manufacturer | |
Manufacturer Product Number | 5536484-5 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5536484-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 3,05400 € | 30,54 € |
| 30 | 2,82567 € | 84,77 € |
| 60 | 2,69067 € | 161,44 € |
| 120 | 2,56217 € | 307,46 € |
| 270 | 2,41970 € | 653,32 € |
| 510 | 2,31355 € | 1.179,91 € |
| 1.020 | 2,20321 € | 2.247,27 € |
| 2.520 | 2,06713 € | 5.209,17 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |










