



650906-5 | |
|---|---|
DigiKey Part Number | A1277-ND |
Manufacturer | |
Manufacturer Product Number | 650906-5 |
Description | CONN DIN PLUG 120POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 650906-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 10 | 5,40100 € | 54,01 € |
| 30 | 4,99700 € | 149,91 € |
| 60 | 4,75850 € | 285,51 € |
| 120 | 4,53142 € | 543,77 € |
| 270 | 4,27948 € | 1.155,46 € |
| 510 | 4,09184 € | 2.086,84 € |
| 1.020 | 3,89672 € | 3.974,65 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,56840 € |
















