650874-5, 5650874-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
650874-5, 5650874-5
5650874-5
5650874-5

5650874-5

DigiKey Part Number
A32307-ND
Manufacturer
Manufacturer Product Number
5650874-5
Description
CONN DIN RCPT 120POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5650874-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
120
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
R
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polymer Thermoplastic, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.144
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,02000 €8,02 €
106,82100 €68,21 €
286,34214 €177,58 €
566,03929 €338,20 €
1125,75098 €644,11 €
2525,58401 €1.407,17 €
Manufacturers Standard Package
Unit Price without VAT:8,02000 €
Unit Price with VAT:9,54380 €