



647879-1 | |
|---|---|
DigiKey Part Number | A139236-ND |
Manufacturer | |
Manufacturer Product Number | 647879-1 |
Description | CONN 10-12AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Silver 10-12 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 647879-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,73800 € | 7,38 € |
| 25 | 0,69240 € | 17,31 € |
| 50 | 0,65940 € | 32,97 € |
| 100 | 0,62770 € | 62,77 € |
| 250 | 0,58840 € | 147,10 € |
| 500 | 0,56028 € | 280,14 € |
| 1.000 | 0,53353 € | 533,53 € |
| 3.000 | 0,49375 € | 1.481,25 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |











