



647877-1 | |
|---|---|
DigiKey Part Number | 647877-1-ND |
Manufacturer | |
Manufacturer Product Number | 647877-1 |
Description | CONN 6AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Silver 6 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 647877-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 6 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,87700 € | 8,77 € |
| 25 | 0,82200 € | 20,55 € |
| 50 | 0,78260 € | 39,13 € |
| 100 | 0,74520 € | 74,52 € |
| 250 | 0,69852 € | 174,63 € |
| 500 | 0,66516 € | 332,58 € |
| 1.000 | 0,63341 € | 633,41 € |
| 3.000 | 0,58618 € | 1.758,54 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |











