
647466-2 | |
|---|---|
DigiKey Part Number | A111598TR-ND - Tape & Reel (TR) A111598CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 647466-2 |
Description | CONN SOCKET 16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 647466-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,30280 € | 7,57 € |
| 50 | 0,28820 € | 14,41 € |
| 100 | 0,27430 € | 27,43 € |
| 250 | 0,25712 € | 64,28 € |
| 500 | 0,24480 € | 122,40 € |
| 1.000 | 0,23310 € | 233,10 € |
| 2.500 | 0,21850 € | 546,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | 0,21423 € | 1.178,27 € |
| 11.000 | 0,20400 € | 2.244,00 € |
| 16.500 | 0,19825 € | 3.271,12 € |
| 27.500 | 0,19124 € | 5.259,10 € |
| 38.500 | 0,18676 € | 7.190,26 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |














