2132189-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2132189-3

DigiKey Part Number
A103929-ND
Manufacturer
Manufacturer Product Number
2132189-3
Description
CONN RCPT HSG 3POS 3.96MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
2132189-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 9.310 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,12900 €1,29 €
250,12040 €3,01 €
500,11460 €5,73 €
1000,10930 €10,93 €
2500,10240 €25,60 €
5000,09750 €48,75 €
1.0000,09283 €92,83 €
2.5000,08701 €217,53 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €

Other Suppliers on DigiKey

9.310In Stock
Ships from WEC