
647402-4 | |
|---|---|
DigiKey Part Number | A114281-ND |
Manufacturer | |
Manufacturer Product Number | 647402-4 |
Description | CONN RCPT HSG 4POS 3.96MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 647402-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50000 € | 5,00 € |
| 25 | 0,46840 € | 11,71 € |
| 50 | 0,44620 € | 22,31 € |
| 100 | 0,42480 € | 42,48 € |
| 250 | 0,39812 € | 99,53 € |
| 500 | 0,37912 € | 189,56 € |
| 1.000 | 0,36100 € | 361,00 € |
| 2.500 | 0,33840 € | 846,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |



















