



3-647409-1 | |
|---|---|
DigiKey Part Number | A128760-ND |
Manufacturer | |
Manufacturer Product Number | 3-647409-1 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 3-647409-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,13800 € | 3,45 € |
| 50 | 0,13140 € | 6,57 € |
| 100 | 0,12510 € | 12,51 € |
| 250 | 0,11724 € | 29,31 € |
| 500 | 0,11162 € | 55,81 € |
| 1.000 | 0,10629 € | 106,29 € |
| 3.000 | 0,09835 € | 295,05 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |





