
643266-1 | |
|---|---|
DigiKey Part Number | 643266-1-ND |
Manufacturer | |
Manufacturer Product Number | 643266-1 |
Description | CONN STRAIN RELIEF 4POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For High Current Commercial Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 643266-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 4 | |
For Use With/Related Products | High Current Commercial Connectors | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,89400 € | 38,94 € |
| 25 | 3,65000 € | 91,25 € |
| 50 | 3,47580 € | 173,79 € |
| 100 | 3,30980 € | 330,98 € |
| 250 | 3,10260 € | 775,65 € |
| 500 | 2,95458 € | 1.477,29 € |
| 1.000 | 2,81367 € | 2.813,67 € |
| 2.500 | 2,67850 € | 6.696,25 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |



