641685-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

641685-1

DigiKey Part Number
A114178-ND
Manufacturer
Manufacturer Product Number
641685-1
Description
CONN PLUG HSG 4POS HI CURRENT
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Red
Datasheet
 Datasheet
EDA/CAD Models
641685-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
-
Color
Red
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 458
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,92000 €7,92 €
106,73200 €67,32 €
256,31000 €157,75 €
506,00860 €300,43 €
1005,72180 €572,18 €
2505,36372 €1.340,93 €
5005,10790 €2.553,95 €
1.0004,87411 €4.874,11 €
Manufacturers Standard Package
Unit Price without VAT:7,92000 €
Unit Price with VAT:9,42480 €