



640551-8 | |
|---|---|
DigiKey Part Number | A19766-ND |
Manufacturer | |
Manufacturer Product Number | 640551-8 |
Description | CONN DUST COVER 8POS CLOSED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 640551-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 8 | |
For Use With/Related Products | MTA-156 Series | |
Features | Closed End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,24080 € | 6,02 € |
| 50 | 0,22920 € | 11,46 € |
| 100 | 0,21830 € | 21,83 € |
| 250 | 0,20456 € | 51,14 € |
| 500 | 0,19478 € | 97,39 € |
| 1.000 | 0,18547 € | 185,47 € |
| 3.000 | 0,17163 € | 514,89 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |














