
3-640434-8 | |
|---|---|
DigiKey Part Number | A31270-ND |
Manufacturer | |
Manufacturer Product Number | 3-640434-8 |
Description | CONN RCPT 8POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640434-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,72600 € | 7,26 € |
| 25 | 0,68080 € | 17,02 € |
| 50 | 0,64840 € | 32,42 € |
| 100 | 0,61750 € | 61,75 € |
| 250 | 0,57876 € | 144,69 € |
| 500 | 0,55110 € | 275,55 € |
| 1.000 | 0,52479 € | 524,79 € |
| 2.500 | 0,49194 € | 1.229,85 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |























