



640551-7 | |
|---|---|
DigiKey Part Number | A19765-ND |
Manufacturer | |
Manufacturer Product Number | 640551-7 |
Description | CONN DUST COVER 7POS CLOSED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 640551-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 7 | |
For Use With/Related Products | MTA-156 Series | |
Features | Closed End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23300 € | 2,33 € |
| 25 | 0,21920 € | 5,48 € |
| 50 | 0,20840 € | 10,42 € |
| 100 | 0,19850 € | 19,85 € |
| 250 | 0,18600 € | 46,50 € |
| 500 | 0,17712 € | 88,56 € |
| 1.000 | 0,16866 € | 168,66 € |
| 3.000 | 0,15607 € | 468,21 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |
























