
3-643818-7 | |
|---|---|
DigiKey Part Number | A31368-ND |
Manufacturer | |
Manufacturer Product Number | 3-643818-7 |
Description | CONN RCPT 7POS IDC 20AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector IDC Tin 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-643818-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 7 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 20 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54200 € | 5,42 € |
| 25 | 0,50760 € | 12,69 € |
| 50 | 0,48340 € | 24,17 € |
| 100 | 0,46020 € | 46,02 € |
| 250 | 0,43136 € | 107,84 € |
| 500 | 0,41074 € | 205,37 € |
| 1.000 | 0,39113 € | 391,13 € |
| 2.500 | 0,36663 € | 916,58 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |














