
640052-1 | |
---|---|
DigiKey Part Number | A29907TR-ND - Tape & Reel (TR) A29907CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640052-1 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 640052-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.024" (0.61mm) | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 0.773" (19.63mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth, Serrated Termination | |
Color | - | |
Contact Material | Steel | |
Contact Finish | - | |
Insulation Diameter | 0.105" ~ 0.145" (2.67mm ~ 3.68mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,10000 € | 1,00 € |
25 | 0,09440 € | 2,36 € |
50 | 0,08980 € | 4,49 € |
100 | 0,08540 € | 8,54 € |
250 | 0,08000 € | 20,00 € |
500 | 0,07620 € | 38,10 € |
1.000 | 0,07255 € | 72,55 € |
2.500 | 0,06801 € | 170,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | 0,06239 € | 374,34 € |
12.000 | 0,05941 € | 712,92 € |
18.000 | 0,05773 € | 1.039,14 € |
30.000 | 0,05569 € | 1.670,70 € |
42.000 | 0,05438 € | 2.283,96 € |
60.000 | 0,05303 € | 3.181,80 € |
150.000 | 0,04971 € | 7.456,50 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |