640051-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640051-1

DigiKey Part Number
A29906TR-ND - Tape & Reel (TR)
A29906CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
640051-1
Description
CONN RING CIRC 14-18AWG #8 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
640051-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.024" (0.61mm)
Width - Outer Edges
0.370" (9.40mm)
Length - Overall
0.773" (19.63mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
Inner Teeth, Serrated Termination
Color
-
Contact Material
Stainless Steel
Contact Finish
-
Insulation Diameter
0.105" ~ 0.145" (2.67mm ~ 3.68mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.604
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17300 €1,73 €
250,16200 €4,05 €
500,15400 €7,70 €
1000,14670 €14,67 €
2500,13752 €34,38 €
5000,13098 €65,49 €
1.0000,12471 €124,71 €
2.5000,11689 €292,22 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,10439 €626,34 €
12.0000,09941 €1.192,92 €
18.0000,09661 €1.738,98 €
30.0000,09319 €2.795,70 €
42.0000,09100 €3.822,00 €
60.0000,08874 €5.324,40 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €