



TEK-USB.30 | |
|---|---|
DigiKey Part Number | 5642-TEK-USB.30-ND |
Manufacturer | Teko |
Manufacturer Product Number | TEK-USB.30 |
Description | BOX ABS WHITE 58L x 25W mm |
Customer Reference | |
Detailed Description | Box Plastic, ABS White Cover Included 2.283" L x 0.984" W (58.00mm x 25.00mm) X 0.394" (10.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 2.283" L x 0.984" W (58.00mm x 25.00mm) |
Mfr | Height 0.394" (10.00mm) |
Series | Area (L x W) 2.25in² (14.5cm²) |
Packaging Bulk | Design Cover Included |
Part Status Active | Material |
Container Type Box | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 5,02000 € | 50,20 € |
| 100 | 4,46340 € | 446,34 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |

