
638551-3 | |
|---|---|
DigiKey Part Number | 17-638551-3TR-ND - Tape & Reel (TR) 17-638551-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 638551-3 |
Description | CONTACT,FEMALE,0.64MM,SN,18-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp Stamped, Lubricated |
Datasheet | Datasheet |
EDA/CAD Models | 638551-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped, Lubricated | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14960 € | 3,74 € |
| 50 | 0,14260 € | 7,13 € |
| 100 | 0,13580 € | 13,58 € |
| 250 | 0,12724 € | 31,81 € |
| 500 | 0,12114 € | 60,57 € |
| 1.000 | 0,11535 € | 115,35 € |
| 2.500 | 0,10812 € | 270,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,09551 € | 668,57 € |
| 14.000 | 0,09095 € | 1.273,30 € |
| 21.000 | 0,08839 € | 1.856,19 € |
| 35.000 | 0,08526 € | 2.984,10 € |
| 49.000 | 0,08326 € | 4.079,74 € |
| 70.000 | 0,08119 € | 5.683,30 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |




