
1488220-1 | |
|---|---|
DigiKey Part Number | A128031TR-ND - Tape & Reel (TR) A128031CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1488220-1 |
Description | CONN PIN 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1488220-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,17880 € | 4,47 € |
| 50 | 0,17020 € | 8,51 € |
| 100 | 0,16200 € | 16,20 € |
| 250 | 0,15188 € | 37,97 € |
| 500 | 0,14460 € | 72,30 € |
| 1.000 | 0,13768 € | 137,68 € |
| 2.500 | 0,12906 € | 322,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,11401 € | 798,07 € |
| 14.000 | 0,10857 € | 1.519,98 € |
| 21.000 | 0,10551 € | 2.215,71 € |
| 35.000 | 0,10177 € | 3.561,95 € |
| 49.000 | 0,09939 € | 4.870,11 € |
| 70.000 | 0,09692 € | 6.784,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



