
63497-2 | |
|---|---|
DigiKey Part Number | 63497-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63497-2 |
Description | AMPLIVAR TAB 032 TPBR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.060" (1.52mm) Quick Connect Male 19-23 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63497-2 Models |
Category | Tab Length 0.452" (11.48mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.740" (18.80mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 19-23 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Male | Contact Material Brass |
Tab Width 0.060" (1.52mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28.000 | 0,09561 € | 2.677,08 € |
| Unit Price without VAT: | 0,09561 € |
|---|---|
| Unit Price with VAT: | 0,11378 € |










