




3214050 | |
|---|---|
DigiKey Part Number | 3214050-ND |
Manufacturer | |
Manufacturer Product Number | 3214050 |
Description | INSTALLATION GROUND TERMINAL BLO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through (2), Isolated Gray 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3214050 Models |
Category | Current - IEC 28 A |
Manufacturer Phoenix Contact | Voltage - IEC 400V |
Series | Current - UL 27 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 8-20 AWG |
Type Feed Through (2), Isolated | Wire Gauge or Range - mm² 0.2-6mm² |
Number of Positions 5 | Color Gray |
Number of Levels 3; 1 Grounded | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |

