
63130-3 | |
|---|---|
DigiKey Part Number | A100782TR-ND - Tape & Reel (TR) A100782CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63130-3 |
Description | CONN SPLICE 1500-5000 CMA CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 1500-5000 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 63130-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 1500-5000 CMA | |
Insulation | Non-Insulated | |
Features | Ridged | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,15400 € | 3,85 € |
| 50 | 0,14680 € | 7,34 € |
| 100 | 0,13970 € | 13,97 € |
| 250 | 0,13100 € | 32,75 € |
| 500 | 0,12474 € | 62,37 € |
| 1.000 | 0,11878 € | 118,78 € |
| 2.500 | 0,11133 € | 278,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,09787 € | 734,02 € |
| 15.000 | 0,09320 € | 1.398,00 € |
| 22.500 | 0,09057 € | 2.037,83 € |
| 37.500 | 0,08737 € | 3.276,38 € |
| 52.500 | 0,08532 € | 4.479,30 € |
| 75.000 | 0,08320 € | 6.240,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |











