
61299-1 | |
|---|---|
DigiKey Part Number | A100724TR-ND - Tape & Reel (TR) A100724CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61299-1 |
Description | CONN SPLICE 7000-12000 CMA CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 7000-12000 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 61299-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 7000-12000 CMA | |
Insulation | Non-Insulated | |
Features | Ridged | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,07160 € | 1,79 € |
| 50 | 0,06800 € | 3,40 € |
| 100 | 0,06480 € | 6,48 € |
| 250 | 0,06072 € | 15,18 € |
| 500 | 0,05782 € | 28,91 € |
| 1.000 | 0,05505 € | 55,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,04787 € | 167,55 € |
| 7.000 | 0,04558 € | 319,06 € |
| 10.500 | 0,04430 € | 465,15 € |
| 17.500 | 0,04273 € | 747,77 € |
| 24.500 | 0,04173 € | 1.022,39 € |
| 35.000 | 0,04069 € | 1.424,15 € |
| 87.500 | 0,03814 € | 3.337,25 € |
| 175.000 | 0,03632 € | 6.356,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |







