
62613-2 | |
|---|---|
DigiKey Part Number | A29905TR-ND - Tape & Reel (TR) A29905CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62613-2 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62613-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.024" (0.61mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 0.990" (25.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth, Serrated Termination | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Tin | |
Insulation Diameter | 0.125" ~ 0.220" (3.18mm ~ 5.59mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,13920 € | 3,48 € |
| 50 | 0,13260 € | 6,63 € |
| 100 | 0,12630 € | 12,63 € |
| 250 | 0,11836 € | 29,59 € |
| 500 | 0,11270 € | 56,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,09779 € | 176,02 € |
| 3.600 | 0,09312 € | 335,23 € |
| 5.400 | 0,09049 € | 488,65 € |
| 9.000 | 0,08729 € | 785,61 € |
| 12.600 | 0,08524 € | 1.074,02 € |
| 18.000 | 0,08312 € | 1.496,16 € |
| 45.000 | 0,07792 € | 3.506,40 € |
| 90.000 | 0,07420 € | 6.678,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |










