
62612-2 | |
|---|---|
DigiKey Part Number | A100921TR-ND - Tape & Reel (TR) A100921CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62612-2 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62612-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.024" (0.61mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 0.990" (25.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth, Serrated Termination | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Tin | |
Insulation Diameter | 0.125" ~ 0.220" (3.18mm ~ 5.59mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,27880 € | 6,97 € |
| 50 | 0,26540 € | 13,27 € |
| 100 | 0,25270 € | 25,27 € |
| 250 | 0,23684 € | 59,21 € |
| 500 | 0,22552 € | 112,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,19571 € | 352,28 € |
| 3.600 | 0,18637 € | 670,93 € |
| 5.400 | 0,18111 € | 977,99 € |
| 9.000 | 0,17470 € | 1.572,30 € |
| 12.600 | 0,17060 € | 2.149,56 € |
| 18.000 | 0,16637 € | 2.994,66 € |
| 45.000 | 0,15596 € | 7.018,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |











