
61314-2 | |
|---|---|
DigiKey Part Number | A116372TR-ND - Tape & Reel (TR) A116372CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61314-2 |
Description | CONN SOCKET 18-24AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61314-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,13880 € | 3,47 € |
| 50 | 0,13220 € | 6,61 € |
| 100 | 0,12580 € | 12,58 € |
| 250 | 0,11792 € | 29,48 € |
| 500 | 0,11228 € | 56,14 € |
| 1.000 | 0,10692 € | 106,92 € |
| 2.500 | 0,10021 € | 250,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56.000 | 0,06471 € | 3.623,76 € |
| 112.000 | 0,06163 € | 6.902,56 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |



















