



1-480349-0 | |
|---|---|
DigiKey Part Number | A1409-ND |
Manufacturer | |
Manufacturer Product Number | 1-480349-0 |
Description | CONN PLUG HSG 1POS MATE-N-LOK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1-480349-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,15080 € | 3,77 € |
| 50 | 0,14360 € | 7,18 € |
| 100 | 0,13660 € | 13,66 € |
| 250 | 0,12804 € | 32,01 € |
| 500 | 0,12190 € | 60,95 € |
| 1.000 | 0,11607 € | 116,07 € |
| 2.500 | 0,10880 € | 272,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |























