60809-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,05703 €
Datasheet
Image for 60809-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60809-2

DigiKey Part Number
60809-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
60809-2
Description
CONN PC PIN CIRC 0.058DIA GOLD
Customer Reference
Detailed Description
Single Post Terminal Connector Through Hole Gold 0.058" (1.47mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Single Post
Terminal Style
Flanged
Pin Size - Above Flange
0.058" (1.47mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.160" (4.06mm)
Length - Below Flange
0.150" (3.81mm)
Length - Overall
0.380" (9.65mm)
Flange Diameter
0.090" (2.29mm)
Mounting Hole Diameter
0.058" ~ 0.062" (1.47mm ~ 1.57mm)
Mounting Type
Through Hole
Termination
Press-Fit
Insulation
Non-Insulated
Board Thickness
0.062" ~ 0.093" (1.57mm ~ 2.36mm)
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes