
60809-1 | |
|---|---|
DigiKey Part Number | A100701TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 60809-1 |
Description | CONN PC PIN CIRC 0.058DIA TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Tin 0.058" (1.47mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 60809-1 Models |
Category | Flange Diameter 0.090" (2.29mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Hole Diameter 0.058" ~ 0.062" (1.47mm ~ 1.57mm) |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Terminal Type Single Post | Insulation Non-Insulated |
Terminal Style Flanged | Board Thickness 0.062" ~ 0.093" (1.57mm ~ 2.36mm) |
Pin Size - Above Flange 0.058" (1.47mm) Dia | Contact Material Phosphor Bronze |
Length - Above Flange 0.160" (4.06mm) | Contact Finish Tin |
Length - Below Flange 0.150" (3.81mm) | Base Product Number |
Length - Overall 0.380" (9.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,05632 € | 1.689,60 € |
| Unit Price without VAT: | 0,05632 € |
|---|---|
| Unit Price with VAT: | 0,06702 € |


