
60775-1 | |
|---|---|
DigiKey Part Number | A29919TR-ND - Tape & Reel (TR) A29919CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60775-1 |
Description | CONN SPADE TERM 14-18AWG #10 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 14-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 60775-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Contact Material Brass |
Terminal Type Standard | Insulation Diameter 0.100" ~ 0.140" (2.54mm ~ 3.56mm) |
Stud/Tab Size 10 Stud | Length - Ring Center to Termination 0.235" (5.97mm) |
Width - Outer Edges 0.295" (7.49mm) | Tongue Inside Opening 0.197" (5.00mm) |
Length - Overall 0.798" (20.27mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60775-2 | TE Connectivity AMP Connectors | 8.375 | A100693CT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,17720 € | 4,43 € |
| 50 | 0,16860 € | 8,43 € |
| 100 | 0,16050 € | 16,05 € |
| 250 | 0,15048 € | 37,62 € |
| 500 | 0,14328 € | 71,64 € |
| 1.000 | 0,13643 € | 136,43 € |
| 2.500 | 0,12788 € | 319,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,11791 € | 1.414,92 € |
| 24.000 | 0,11229 € | 2.694,96 € |
| 36.000 | 0,10912 € | 3.928,32 € |
| 60.000 | 0,10526 € | 6.315,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |










