10 Stud Spade Terminal Connector Crimp 14-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60775-2

DigiKey Part Number
A100693TR-ND - Tape & Reel (TR)
A100693CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60775-2
Description
CONN SPADE TERM 14-18AWG #10
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 14-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
60775-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
0.295" (7.49mm)
Length - Overall
0.798" (20.27mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Brass
Insulation Diameter
0.100" ~ 0.140" (2.54mm ~ 3.56mm)
Material - Insulation
-
Length - Ring Center to Termination
0.235" (5.97mm)
Length - Termination
-
Tongue Inside Opening
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.375
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,21400 €2,14 €
250,20120 €5,03 €
500,19140 €9,57 €
1000,18230 €18,23 €
2500,17080 €42,70 €
5000,16264 €81,32 €
1.0000,15486 €154,86 €
2.5000,14516 €362,90 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,13385 €1.606,20 €
24.0000,12746 €3.059,04 €
36.0000,12387 €4.459,32 €
60.0000,11949 €7.169,40 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €