



6-745129-9 | |
|---|---|
DigiKey Part Number | A32164-ND |
Manufacturer | |
Manufacturer Product Number | 6-745129-9 |
Description | CONN FERRULE CRIMP DB9,15,50 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule, Inner For AMPLIMITE Series |
Datasheet | Datasheet |
EDA/CAD Models | 6-745129-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ferrule, Inner | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Number of Positions | 9, 15, 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 3,66400 € | 36,64 € |
| 25 | 3,43360 € | 85,84 € |
| 50 | 3,26960 € | 163,48 € |
| 100 | 3,11360 € | 311,36 € |
| 300 | 2,88133 € | 864,40 € |
| 500 | 2,77938 € | 1.389,69 € |
| 1.000 | 2,64683 € | 2.646,83 € |
| 2.500 | 2,50529 € | 6.263,23 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |











