Parametric Equivalent

3RT25361AB00 | |
|---|---|
DigiKey Part Number | 3473-3RT25361AB00-ND |
Manufacturer | |
Manufacturer Product Number | 3RT25361AB00 |
Description | CONTACTOR S2 60A 4P 24VAC 1NO/1N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 50 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 19.2 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 80 ms |
Coil Voltage 24VAC | Release Time 18 ms |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Coil Power 190VA |
Contact Rating (Current) 50 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT25351AC20 | Siemens | 0 | 3473-3RT25351AC20-ND | 332,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,14000 € | 407,14 € |
| Unit Price without VAT: | 407,14000 € |
|---|---|
| Unit Price with VAT: | 484,49660 € |


