6-33831X-2.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-338315-2

DigiKey Part Number
6-338315-2-ND
Manufacturer
Manufacturer Product Number
6-338315-2
Description
CONN D-SUB RCPT 25POS VERT SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
6-338315-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 837
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,36000 €7,36 €
106,25100 €62,51 €
305,78500 €173,55 €
605,50883 €330,53 €
1205,24592 €629,51 €
2704,95430 €1.337,66 €
5104,73710 €2.415,92 €
1.0204,51125 €4.601,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,36000 €
Unit Price with VAT:8,75840 €