
6-173977-2 | |
|---|---|
DigiKey Part Number | A114123-ND |
Manufacturer | |
Manufacturer Product Number | 6-173977-2 |
Description | CONN RCPT 2POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 6-173977-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,10440 € | 2,61 € |
| 50 | 0,09940 € | 4,97 € |
| 100 | 0,09470 € | 9,47 € |
| 250 | 0,08876 € | 22,19 € |
| 500 | 0,08450 € | 42,25 € |
| 2.000 | 0,07661 € | 153,22 € |
| 4.000 | 0,07295 € | 291,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |















