
765-1502/100-000 | |
|---|---|
DigiKey Part Number | 2946-765-1502/100-000-ND |
Manufacturer | |
Manufacturer Product Number | 765-1502/100-000 |
Description | 16-CHANNEL DIGITAL INPUT/OUTPUT; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 765-1502/100-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | - | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 890,08000 € | 890,08 € |
| 10 | 792,32600 € | 7.923,26 € |
| Unit Price without VAT: | 890,08000 € |
|---|---|
| Unit Price with VAT: | 1.059,19520 € |










