
5796055-2 | |
|---|---|
DigiKey Part Number | 5796055-2-ND |
Manufacturer | |
Manufacturer Product Number | 5796055-2 |
Description | CONN RCPT 68POS R/A SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5796055-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Guide, Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,08000 € | 20,08 € |
| 10 | 17,06800 € | 170,68 € |
| 32 | 15,72375 € | 503,16 € |
| 64 | 14,97344 € | 958,30 € |
| 128 | 14,25930 € | 1.825,19 € |
| 256 | 13,57941 € | 3.476,33 € |
| 512 | 13,48555 € | 6.904,60 € |
| Unit Price without VAT: | 20,08000 € |
|---|---|
| Unit Price with VAT: | 23,89520 € |










