5787131-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5787131-3
5787131-3
5787131-3

5787131-3

DigiKey Part Number
A114030-ND
Manufacturer
Manufacturer Product Number
5787131-3
Description
CONN PLUG 68POS STR IDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
68 Position Plug Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
EDA/CAD Models
5787131-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
68
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Flange Feature
-
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,82000 €16,82 €
1513,89200 €208,38 €
3013,22867 €396,86 €
6012,59767 €755,86 €
10512,11010 €1.271,56 €
25511,37588 €2.900,85 €
51011,10822 €5.665,19 €
Manufacturers Standard Package
Unit Price without VAT:16,82000 €
Unit Price with VAT:20,01580 €