



5745652-3 | |
|---|---|
DigiKey Part Number | A33658-ND |
Manufacturer | |
Manufacturer Product Number | 5745652-3 |
Description | CONN BACKSHELL 15POS 90DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5745652-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware | |
Features | Slide Lock | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,76000 € | 16,76 € |
| 10 | 14,24800 € | 142,48 € |
| 25 | 13,35480 € | 333,87 € |
| 50 | 12,71780 € | 635,89 € |
| 100 | 12,11100 € | 1.211,10 € |
| 250 | 11,35344 € | 2.838,36 € |
| 500 | 11,06736 € | 5.533,68 € |
| Unit Price without VAT: | 16,76000 € |
|---|---|
| Unit Price with VAT: | 19,94440 € |





