



167293-1 | |
|---|---|
DigiKey Part Number | A99338-ND |
Manufacturer | |
Manufacturer Product Number | 167293-1 |
Description | CONN D-SUB HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 167293-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 2,25300 € | 22,53 € |
| 25 | 2,11160 € | 52,79 € |
| 50 | 2,01060 € | 100,53 € |
| 100 | 1,91470 € | 191,47 € |
| 250 | 1,79480 € | 448,70 € |
| 500 | 1,70914 € | 854,57 € |
| 1.000 | 1,62759 € | 1.627,59 € |
| 2.500 | 1,52578 € | 3.814,45 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

























