5745412-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5745412-1
5745412-1
5745412-1

5745412-1

DigiKey Part Number
A34041-ND
Manufacturer
Manufacturer Product Number
5745412-1
Description
CONN D-SUB PLUG 25POS VERT SLDR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
5745412-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 636 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
118,89000 €18,89 €
1016,05100 €160,51 €
3014,85333 €445,60 €
5014,32780 €716,39 €
10013,64430 €1.364,43 €
25012,79088 €3.197,72 €
50012,60852 €6.304,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,89000 €
Unit Price with VAT:22,47910 €

Other Suppliers on DigiKey

636In Stock
Ships from WEC