
5552241-1 | |
|---|---|
DigiKey Part Number | A31830-ND |
Manufacturer | |
Manufacturer Product Number | 5552241-1 |
Description | CONN RCPT 36POS EDGE MNT SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Board Edge, Straddle Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5552241-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Flange Feature | Housing/Shell (Unthreaded) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,20000 € | 11,20 € |
| 10 | 9,51900 € | 95,19 € |
| 25 | 8,92280 € | 223,07 € |
| 75 | 8,25733 € | 619,30 € |
| 150 | 7,86333 € | 1.179,50 € |
| 300 | 7,48830 € | 2.246,49 € |
| 525 | 7,19872 € | 3.779,33 € |
| 1.050 | 7,12010 € | 7.476,10 € |
| Unit Price without VAT: | 11,20000 € |
|---|---|
| Unit Price with VAT: | 13,32800 € |











