



552274-1 | |
|---|---|
DigiKey Part Number | A1503-ND |
Manufacturer | |
Manufacturer Product Number | 552274-1 |
Description | CONN PLUG 36POS STR IDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 36 Position Plug Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 552274-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | Bail Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| 10 | 6,92400 € | 69,24 € |
| 25 | 6,49000 € | 162,25 € |
| 50 | 6,18040 € | 309,02 € |
| 100 | 5,88540 € | 588,54 € |
| 300 | 5,44667 € | 1.634,00 € |
| 500 | 5,25400 € | 2.627,00 € |
| 1.000 | 5,02678 € | 5.026,78 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,68660 € |









