



5535651-1 | |
|---|---|
DigiKey Part Number | A113951-ND |
Manufacturer | |
Manufacturer Product Number | 5535651-1 |
Description | CONN PCMCIA CARD R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 68 Position Card Connector PCMCIA Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5535651-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | PCMCIA | |
Number of Positions | 68 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | 0.275" (6.99mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,66000 € | 20,66 € |
| 20 | 16,72000 € | 334,40 € |
| 40 | 15,92200 € | 636,88 € |
| 60 | 15,47283 € | 928,37 € |
| 100 | 14,92560 € | 1.492,56 € |
| 260 | 13,95354 € | 3.627,92 € |
| 500 | 13,90892 € | 6.954,46 € |
| Unit Price without VAT: | 20,66000 € |
|---|---|
| Unit Price with VAT: | 24,58540 € |



