5535653-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5535653-1
5535653-1
5535653-1

5535653-1

DigiKey Part Number
A113952-ND
Manufacturer
Manufacturer Product Number
5535653-1
Description
CONN PCMCIA CARD R/A PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
68 Position Card Connector PCMCIA Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
5535653-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Card Type
PCMCIA
Number of Positions
68
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Through Hole, Right Angle
Features
-
Height Above Board
0.275" (6.99mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.330
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,73000 €9,73 €
207,88050 €157,61 €
407,50400 €300,16 €
607,29233 €437,54 €
1007,03430 €703,43 €
2606,89946 €1.793,86 €
Manufacturers Standard Package
Unit Price without VAT:9,73000 €
Unit Price with VAT:11,57870 €