


5531216-2 | |
|---|---|
DigiKey Part Number | 5531216-2-ND |
Manufacturer | |
Manufacturer Product Number | 5531216-2 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5531216-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,95500 € | 9,55 € |
| 25 | 0,89560 € | 22,39 € |
| 50 | 0,85280 € | 42,64 € |
| 100 | 0,81200 € | 81,20 € |
| 250 | 0,76112 € | 190,28 € |
| 500 | 0,72476 € | 362,38 € |
| 1.000 | 0,69017 € | 690,17 € |
| 2.500 | 0,65050 € | 1.626,25 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |



