


91540-1 | |
|---|---|
DigiKey Part Number | A29086-ND |
Manufacturer | |
Manufacturer Product Number | 91540-1 |
Description | TOOL HAND CRIMPER 22-32AWG SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 22-32 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.113,58000 € | 1.113,58 € |
| 5 | 1.032,33800 € | 5.161,69 € |
| Unit Price without VAT: | 1.113,58000 € |
|---|---|
| Unit Price with VAT: | 1.325,16020 € |




